Terminal Crimpband, Open Band Connector Crimp, Piercing 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

485064-2

DigiKey Part Number
A111210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
485064-2
Description
CONN SPLICE 22 AWG CRIMP
Customer Reference
Detailed Description
Terminal Crimpband, Open Band Connector Crimp, Piercing 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Crimpband, Open Band
Number of Wire Entries
Varies by Wire Size
Termination
Crimp, Piercing
Wire Gauge
22 AWG
Insulation
Non-Insulated
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.