Image for 492015-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

492015-3

DigiKey Part Number
492015-3-ND
Manufacturer
Manufacturer Product Number
492015-3
Description
FIBER OPTIC CBL SCUPC-SCUPC 3M
Customer Reference
Detailed Description
Cable Fiber Optic SC/UPC To SC/UPC 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
SC/UPC
2nd Connector
SC/UPC
Cable Diameter
0.12" (3.0mm)
Cable Type
Buffered Fiber
Features
Riser
Fiber Type
-
Length - Overall
9.8' (3.0m)
Type
Singlemode, Simplex
Ratings
OFNR
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Blue
Insertion Loss
0.40dB
Jacket (Insulation) Material
-
Return Loss
55dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
FIBER OPTIC CBL SCUPC-SCUPC 5M
In-Stock: 0
Unit Price: RM115.17000