
492740-2 | |
|---|---|
DigiKey Part Number | 492740-2-ND |
Manufacturer | |
Manufacturer Product Number | 492740-2 |
Description | RETAINING CLIP FOR LIGHTRAY MPX |
Customer Reference | |
Detailed Description | Connector Retaining Clip For LIGHTRAY MPX Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Retaining Clip | |
For Use With/Related Products | LIGHTRAY MPX Connectors | |
Specifications | - | |
Material | Stainless Steel | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |

