



5-1393561-1 | |
|---|---|
DigiKey Part Number | A104880-ND |
Manufacturer | |
Manufacturer Product Number | 5-1393561-1 |
Description | CONN D-SUB CABLE BUSHING 9-37POS |
Customer Reference | |
Detailed Description | Connector Bushing For D-Sub Plastic Housing |
Datasheet | Datasheet |
EDA/CAD Models | 5-1393561-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Bushing | |
For Use With/Related Products | D-Sub Plastic Housing | |
Features | - | |
Number of Positions | - | |
Base Product Number |

