Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5-2297796-1 | |
|---|---|
DigiKey Part Number | 17-5-2297796-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-2297796-1 |
Description | 2POS,HPF 1.2,REC HSG,ASSY,SLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Housing for Female Insert Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2297796-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Connector Position Assurance (CPA), Terminal Position Assurance (TPA) | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | RM5.43385 | RM76,073.90 |
| Unit Price without VAT: | RM5.43385 |
|---|---|
| Unit Price with VAT: | RM5.97724 |




