
5-5175473-5 | |
|---|---|
DigiKey Part Number | 5-5175473-5-ND |
Manufacturer | |
Manufacturer Product Number | 5-5175473-5 |
Description | CONN BTB PLUG 40POS VERT SOLDER |
Customer Reference | |
Detailed Description | 40 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5-5175473-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,560 | RM32.93396 | RM51,376.98 |
| Unit Price without VAT: | RM32.93396 |
|---|---|
| Unit Price with VAT: | RM36.22736 |



