
5-5330808-4 | |
|---|---|
DigiKey Part Number | 5-5330808-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-5330808-4 |
Description | CONN PIN RCPT .010-.013 SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.010" ~ 0.013" (0.25mm ~ 0.33mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5-5330808-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.142" (3.61mm) | |
Accepts Pin Diameter | 0.010" ~ 0.013" (0.25mm ~ 0.33mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.040" ~ 0.041" (1.02mm ~ 1.04mm) | |
Flange Diameter | 0.059" (1.50mm) | |
Tail Diameter | - | |
Socket Depth | 0.130" (3.30mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Open Bottom | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM1.38134 | RM27,626.80 |
| Unit Price without VAT: | RM1.38134 |
|---|---|
| Unit Price with VAT: | RM1.51947 |


