
5-645200-3 | |
|---|---|
DigiKey Part Number | 5-645200-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-645200-3 |
Description | CONN EDGE DUAL FMALE 24POS GOLD |
Customer Reference | |
Detailed Description | 24 (Power) Position Female Connector Non Specified - Dual Edge Gold Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 12 | |
Number of Positions | 24 (Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Single | |
Features | - | |
Mounting Type | Panel Mount | |
Termination | IDC | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Natural | |
Flange Feature | Flush Mount, Top Opening, Unthreaded, 0.156" (3.96mm) Dia | |
Operating Temperature | -40°C ~ 95°C | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |

