
504013-1 | |
|---|---|
DigiKey Part Number | 504013-1-ND |
Manufacturer | |
Manufacturer Product Number | 504013-1 |
Description | ADAPTER,FC/PC,STD.PHOS/BRZ SL |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Coupler | |
Convert From (Adapter End) | FC Receptacle | |
Convert To (Adapter End) | FC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | - | |
Mounting Type | Panel Mount, Bulkhead | |
Housing Material | Copper Alloy | |
Ferrule Material | Phosphor Bronze | |
Features | - | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |

