Pin Receptacle Connector 0.026" ~ 0.033" (0.66mm ~ 0.84mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5050864-6

DigiKey Part Number
A32377-ND
Manufacturer
Manufacturer Product Number
5050864-6
Description
CONN PIN RCPT .026-.033 SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.026" ~ 0.033" (0.66mm ~ 0.84mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
5050864-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.257" (6.53mm)
Accepts Pin Diameter
0.026" ~ 0.033" (0.66mm ~ 0.84mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.062" ~ 0.063" (1.57mm ~ 1.60mm)
Flange Diameter
0.080" (2.03mm)
Tail Diameter
-
Socket Depth
0.244" (6.20mm)
Contact Material
Beryllium Copper
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Features
Closed Bottom
Operating Temperature
-65°C ~ 126°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,332
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.07000RM3.07
10RM2.60400RM26.04
25RM2.44280RM61.07
50RM2.32540RM116.27
100RM2.21430RM221.43
250RM2.07528RM518.82
500RM1.97614RM988.07
2,000RM1.79193RM3,583.86
4,000RM1.70642RM6,825.68
Manufacturers Standard Package
Unit Price without VAT:RM3.07000
Unit Price with VAT:RM3.37700