
5050865-3 | |
|---|---|
DigiKey Part Number | A32386-ND |
Manufacturer | |
Manufacturer Product Number | 5050865-3 |
Description | CONN PIN RCPT .034-.041 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.034" ~ 0.041" (0.86mm ~ 1.04mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5050865-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.260" (6.60mm) | |
Accepts Pin Diameter | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.072" (1.83mm) | |
Flange Diameter | 0.089" (2.26mm) | |
Tail Diameter | - | |
Socket Depth | 0.247" (6.27mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Open Bottom | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM2.40700 | RM24.07 |
| 25 | RM2.25680 | RM56.42 |
| 50 | RM2.14960 | RM107.48 |
| 100 | RM2.04640 | RM204.64 |
| 250 | RM1.91816 | RM479.54 |
| 500 | RM1.82650 | RM913.25 |
| 2,000 | RM1.65622 | RM3,312.44 |
| 4,000 | RM1.57718 | RM6,308.72 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |



