
5050865-8 | |
|---|---|
DigiKey Part Number | A130879-ND |
Manufacturer | |
Manufacturer Product Number | 5050865-8 |
Description | CONN PIN RCPT .034-.041 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.034" ~ 0.041" (0.86mm ~ 1.04mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5050865-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.260" (6.60mm) | |
Accepts Pin Diameter | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.072" (1.83mm) | |
Flange Diameter | 0.089" (2.26mm) | |
Tail Diameter | - | |
Socket Depth | 0.247" (6.27mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Features | Closed Bottom | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.43000 | RM3.43 |
| 10 | RM2.92000 | RM29.20 |
| 25 | RM2.73760 | RM68.44 |
| 50 | RM2.60680 | RM130.34 |
| 100 | RM2.48220 | RM248.22 |
| 250 | RM2.32648 | RM581.62 |
| 500 | RM2.21530 | RM1,107.65 |
| 2,000 | RM2.00885 | RM4,017.70 |
| 4,000 | RM1.91297 | RM7,651.88 |
| Unit Price without VAT: | RM3.43000 |
|---|---|
| Unit Price with VAT: | RM3.77300 |

