50865-6 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 5,632
Unit Price: RM2.76000
Datasheet
Image for 50865-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50865-6

DigiKey Part Number
A24884-ND
Manufacturer
Manufacturer Product Number
50865-6
Description
CONN PIN RCPT .034-.041 SOLDER
Customer Reference
Detailed Description
Pin Receptacle Connector 0.034" ~ 0.041" (0.86mm ~ 1.04mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
50865-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Tail Type
No Tail
Termination
Solder
Length - Overall
0.260" (6.60mm)
Accepts Pin Diameter
0.034" ~ 0.041" (0.86mm ~ 1.04mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.072" (1.83mm)
Flange Diameter
0.089" (2.26mm)
Tail Diameter
-
Socket Depth
0.247" (6.27mm)
Contact Material
Beryllium Copper
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Features
Open Bottom
Operating Temperature
-65°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes