



5148414-5 | |
|---|---|
DigiKey Part Number | A124345-ND |
Manufacturer | |
Manufacturer Product Number | 5148414-5 |
Description | CONN DIN PLUG 32POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 (24 + 8 Power) Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5148414-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 32 (24 + 8 Power) | |
Number of Positions Loaded | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | M | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.85000 | RM30.85 |
| 10 | RM26.22900 | RM262.29 |
| 30 | RM24.27167 | RM728.15 |
| 60 | RM23.11267 | RM1,386.76 |
| 120 | RM22.00917 | RM2,641.10 |
| 270 | RM20.78556 | RM5,612.10 |
| 510 | RM19.87406 | RM10,135.77 |
| 1,020 | RM18.92649 | RM19,305.02 |
| Unit Price without VAT: | RM30.85000 |
|---|---|
| Unit Price with VAT: | RM33.93500 |


