Image for 51563-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51563-5

DigiKey Part Number
51563-5-ND
Manufacturer
Manufacturer Product Number
51563-5
Description
CONN PIN CONTACT SOLDER GOLD
Customer Reference
Detailed Description
Pin Contact Coax Gold Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Cable Group
-
Center Conductor Diameter
0.096" (2.44mm)
Wire Gauge
-
Contact Termination
Solder
Pin or Socket
Pin
Type
-
Mounting Type
Free Hanging (In-Line)
Impedance
-
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Features
Retention Latches
Board Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.