



5174683-8 | |
|---|---|
DigiKey Part Number | A33532-ND |
Manufacturer | |
Manufacturer Product Number | 5174683-8 |
Description | CONN D-TYPE CAP 96P VERT KINKED |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 96 Position D-Type, Board to Board Cap, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5174683-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Cap, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Flange Feature | - | |
Termination | Kinked Pin | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 100V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM48.97000 | RM48.97 |
| 10 | RM41.61000 | RM416.10 |
| 48 | RM37.25021 | RM1,788.01 |
| 96 | RM35.47229 | RM3,405.34 |
| 144 | RM34.47229 | RM4,964.01 |
| 288 | RM32.82813 | RM9,454.50 |
| 528 | RM31.45500 | RM16,608.24 |
| 1,008 | RM30.05403 | RM30,294.46 |
| Unit Price without VAT: | RM48.97000 |
|---|---|
| Unit Price with VAT: | RM53.86700 |

