5175677-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 965
Unit Price: RM29.67000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 87
Unit Price: RM39.48000
Datasheet
26 Position Plug Connector Free Hanging (In-Line) IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Plug Connector Free Hanging (In-Line) IDC
5175677-4
5175677-4

5175677-4

DigiKey Part Number
A124428-ND
Manufacturer
Manufacturer Product Number
5175677-4
Description
CONN PLUG 26POS STR IDC
Customer Reference
Detailed Description
26 Position Plug Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
EDA/CAD Models
5175677-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
26
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Flange Feature
-
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,137 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3,137In Stock
Ships from WEC