36 Position Plug Connector Free Hanging (In-Line) IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5175677-5

DigiKey Part Number
5175677-5-ND
Manufacturer
Manufacturer Product Number
5175677-5
Description
CONN PLUG 36POS STR IDC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
36 Position Plug Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
EDA/CAD Models
5175677-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
36
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Flange Feature
-
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3,000RM20.52075RM61,562.25
Manufacturers Standard Package
Unit Price without VAT:RM20.52075
Unit Price with VAT:RM22.57283