
521384-4 | |
|---|---|
DigiKey Part Number | A144649-ND |
Manufacturer | |
Manufacturer Product Number | 521384-4 |
Description | CONN HDR FASTON 0.250 4POS R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521384-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Header | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.504" (12.80mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Fully Insulated | |
Mounting Type | Through Hole, Right Angle | |
Features | 4 Tabs | |
Color | Black | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.60000 | RM10.60 |
| 10 | RM8.99100 | RM89.91 |
| 25 | RM8.42680 | RM210.67 |
| 50 | RM8.02420 | RM401.21 |
| 144 | RM7.44688 | RM1,072.35 |
| 288 | RM7.09132 | RM2,042.30 |
| 576 | RM6.75286 | RM3,889.65 |
| 1,008 | RM6.49150 | RM6,543.43 |
| 2,592 | RM6.07333 | RM15,742.07 |
| Unit Price without VAT: | RM10.60000 |
|---|---|
| Unit Price with VAT: | RM11.66000 |


