521498-9 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM1.92692
Datasheet
4 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

521498-9

DigiKey Part Number
A108202-ND
Manufacturer
Manufacturer Product Number
521498-9
Description
CONN RCPT HSG 0.25 4POS BLACK
Customer Reference
Detailed Description
4 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.250" (6.35mm)
Number of Positions
4
Stacking Direction
Side to Side
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Mounting Type
Panel Mount
Color
Black
Material
Polyamide (PA), Nylon
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes