Ring Terminal Connector 1/2 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52262-1

DigiKey Part Number
A27532-ND
Manufacturer
Manufacturer Product Number
52262-1
Description
CONN RING CIRC 8AWG #1/2 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
52262-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/2 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.875" (22.23mm)
Length - Overall
1.860" (47.24mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.330" (8.38mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 728
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM13.47000RM13.47
10RM11.45800RM114.58
25RM10.73720RM268.43
50RM10.22440RM511.22
100RM9.73610RM973.61
300RM9.00987RM2,702.96
500RM8.69094RM4,345.47
1,000RM8.27629RM8,276.29
2,500RM7.75858RM19,396.45
Manufacturers Standard Package
Unit Price without VAT:RM13.47000
Unit Price with VAT:RM14.81700