
52274 | |
|---|---|
DigiKey Part Number | 52274-ND |
Manufacturer | |
Manufacturer Product Number | 52274 |
Description | CONN RING CIRC 16AWG #4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52274 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.765" (19.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction | |
Color | Blue, Blue Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.063" ~ 0.130" (1.60mm ~ 3.30mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.14000 | RM4.14 |
| 10 | RM3.50300 | RM35.03 |
| 25 | RM3.28280 | RM82.07 |
| 50 | RM3.12600 | RM156.30 |
| 100 | RM2.97670 | RM297.67 |
| 250 | RM2.79016 | RM697.54 |
| 500 | RM2.65690 | RM1,328.45 |
| 1,000 | RM2.52999 | RM2,529.99 |
| 3,000 | RM2.34132 | RM7,023.96 |
| Unit Price without VAT: | RM4.14000 |
|---|---|
| Unit Price with VAT: | RM4.55400 |






