Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52411-1

DigiKey Part Number
A28160TR-ND - Tape & Reel (TR)
A28160CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
52411-1
Description
CONN SPADE TERM 16-22AWG #10 RED
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
52411-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
10 Stud
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
1.005" (25.53mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Finish
Tin
Contact Material
Phosphor Bronze
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.283" (7.19mm)
Length - Termination
0.414" (10.52mm)
Tongue Inside Opening
0.190" (4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,988
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.88000RM2.88
10RM2.43100RM24.31
25RM2.28040RM57.01
50RM2.17100RM108.55
100RM2.06690RM206.69
250RM1.93736RM484.34
500RM1.84470RM922.35
1,000RM1.75665RM1,756.65
2,500RM1.64664RM4,116.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.56806RM7,840.30
10,000RM1.49325RM14,932.50
15,000RM1.45118RM21,767.70
25,000RM1.39986RM34,996.50
Manufacturers Standard Package
Unit Price without VAT:RM2.88000
Unit Price with VAT:RM3.16800