Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52411

DigiKey Part Number
A09042-ND
Manufacturer
Manufacturer Product Number
52411
Description
CONN SPADE TERM 16-22AWG #10 RED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
52411 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
10 Stud
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
1.005" (25.53mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Finish
Tin
Contact Material
Phosphor Bronze
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.283" (7.19mm)
Length - Termination
0.414" (10.52mm)
Tongue Inside Opening
0.190" (4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,300
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.70000RM3.70
10RM3.16000RM31.60
25RM2.95960RM73.99
50RM2.81780RM140.89
100RM2.68350RM268.35
250RM2.51512RM628.78
500RM2.39504RM1,197.52
1,000RM2.28067RM2,280.67
3,000RM2.11058RM6,331.74
Manufacturers Standard Package
Unit Price without VAT:RM3.70000
Unit Price with VAT:RM4.07000