Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52937-1

DigiKey Part Number
A28180TR-ND - Tape & Reel (TR)
A28180CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
52937-1
Description
CONN SPADE TERM 14-16AWG #10 BLU
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
52937-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
10 Stud
Width - Outer Edges
0.406" (10.31mm)
Length - Overall
0.908" (23.06mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Finish
Tin
Contact Material
Phosphor Bronze
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.281" (7.14mm)
Length - Termination
0.404" (10.26mm)
Tongue Inside Opening
0.190" (4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,206
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.05000RM2.05
10RM1.74900RM17.49
25RM1.63760RM40.94
50RM1.55940RM77.97
100RM1.48500RM148.50
250RM1.39176RM347.94
500RM1.32526RM662.63
1,000RM1.26194RM1,261.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.14432RM4,577.28
8,000RM1.08972RM8,717.76
12,000RM1.05899RM12,707.88
20,000RM1.02154RM20,430.80
28,000RM0.99759RM27,932.52
40,000RM0.97283RM38,913.20
Manufacturers Standard Package
Unit Price without VAT:RM2.05000
Unit Price with VAT:RM2.25500