
52937-3 | |
|---|---|
DigiKey Part Number | A28181TR-ND - Tape & Reel (TR) A28181CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52937-3 |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52937-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.406" (10.31mm) | |
Length - Overall | 0.908" (23.06mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.115" ~ 0.182" (2.92mm ~ 4.62mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.281" (7.14mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.190" (4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.74900 | RM17.49 |
| 25 | RM1.63760 | RM40.94 |
| 50 | RM1.55940 | RM77.97 |
| 100 | RM1.48500 | RM148.50 |
| 250 | RM1.39176 | RM347.94 |
| 500 | RM1.32526 | RM662.63 |
| 1,000 | RM1.26194 | RM1,261.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.14432 | RM4,577.28 |
| 8,000 | RM1.08972 | RM8,717.76 |
| 12,000 | RM1.05899 | RM12,707.88 |
| 20,000 | RM1.02154 | RM20,430.80 |
| 28,000 | RM0.99759 | RM27,932.52 |
| 40,000 | RM0.97283 | RM38,913.20 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

