
53127-1 | |
|---|---|
DigiKey Part Number | A0949-ND |
Manufacturer | |
Manufacturer Product Number | 53127-1 |
Description | CONN SPADE TERM 10-12AWG #8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53127-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Brazed Seam, Serrated Termination |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Phosphor Bronze |
Stud/Tab Size 8 Stud | Length - Ring Center to Termination 0.276" (7.01mm) |
Width - Outer Edges 0.375" (9.53mm) | Length - Termination 0.278" (7.06mm) |
Length - Overall 0.729" (18.52mm) | Tongue Inside Opening 0.164" (4.17mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM2.06100 | RM20.61 |
| 25 | RM1.93080 | RM48.27 |
| 50 | RM1.83840 | RM91.92 |
| 100 | RM1.75050 | RM175.05 |
| 250 | RM1.64076 | RM410.19 |
| 500 | RM1.56228 | RM781.14 |
| 1,000 | RM1.48770 | RM1,487.70 |
| 2,500 | RM1.39452 | RM3,486.30 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |





