
532447-7 | |
|---|---|
DigiKey Part Number | A136259-ND |
Manufacturer | |
Manufacturer Product Number | 532447-7 |
Description | CONN HEADER HD 150POS PCB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 150 Connector Header, Male Pins Through Hole Black High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
EDA/CAD Models | 532447-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 150 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM146.92000 | RM146.92 |
| 12 | RM123.28583 | RM1,479.43 |
| 28 | RM116.13286 | RM3,251.72 |
| 52 | RM111.17308 | RM5,781.00 |
| 100 | RM106.16410 | RM10,616.41 |
| 252 | RM99.47048 | RM25,066.56 |
| Unit Price without VAT: | RM146.92000 |
|---|---|
| Unit Price with VAT: | RM161.61200 |



