536501-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 266
Unit Price: RM33.25000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM16.56696
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM5.35466
Datasheet

Similar


WEC
In Stock: 758
Unit Price: RM7.72250
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM4.91527
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 968
Unit Price: RM14.18400
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM7.43972
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,209
Unit Price: RM9.42000
Datasheet
24 Connector Header, Male Pins Through Hole Futurebus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

536501-1

DigiKey Part Number
A3262-ND
Manufacturer
Manufacturer Product Number
536501-1
Description
CONN HEADER FUTUREBUS 24POS PCB
Customer Reference
Detailed Description
24 Connector Header, Male Pins Through Hole Futurebus
Datasheet
 Datasheet
EDA/CAD Models
536501-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Futurebus
Number of Positions
24
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 749 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

749In Stock
Ships from WEC