Similar

536507-1 | |
|---|---|
DigiKey Part Number | A3270-ND |
Manufacturer | |
Manufacturer Product Number | 536507-1 |
Description | CONN RCPT FUTUREBUS 24P EDGE MNT |
Customer Reference | |
Detailed Description | 24 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 536507-1 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tube | Features Board Guide, Spacer |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Color Natural |
Connector Style Futurebus | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 30V |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5536507-1 | TE Connectivity AMP Connectors | 947 | A31562-ND | RM6.21000 | Similar |
| MP2-S024-41M1-C-LR | 3M | 15 | 3M5492-ND | RM7.96000 | Similar |



