536642-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM41.72000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM8.12514
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM7.41297
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM11.59680
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM7.86634
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM7.82758
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM8.49780
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,614
Unit Price: RM22.77000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 874
Unit Price: RM24.74000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 507
Unit Price: RM17.65000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM9.61532
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM8.69989
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM7.81819
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM6.29210
Datasheet
10 Connector Header, Male Blades Through Hole Natural Futurebus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

536642-1

DigiKey Part Number
536642-1-ND
Manufacturer
Manufacturer Product Number
536642-1
Description
CONN HEADER FUTUREBUS 10POS PCB
Customer Reference
Detailed Description
10 Connector Header, Male Blades Through Hole Natural Futurebus
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
Futurebus
Number of Positions
10
Number of Positions Loaded
All
Pitch
0.236" (6.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
10 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes