



5413592-2 | |
|---|---|
DigiKey Part Number | A32524-ND |
Manufacturer | |
Manufacturer Product Number | 5413592-2 |
Description | COAX ADAPT BNC TO BNC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 5413592-2 Models |
Category | Impedance 50 Ohms |
Mfr | Style T-Shape |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Zinc |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass, Phosphor Bronze |
Convert From (Adapter End) BNC Plug, Male Pin | Dielectric Material Polymethylpentene (PMP); Polyoxymethylene (POM) Acetal |
Convert To (Adapter End) BNC Jack, Female Socket (2) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 112461 | Amphenol RF | 3,498 | ACX1064-ND | RM16.04000 | Direct |


