
5530553-4 | |
|---|---|
DigiKey Part Number | 17-5530553-4TR-ND - Tape & Reel (TR) 17-5530553-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5530553-4 |
Description | CONN SOCKET 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5530553-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM2.02100 | RM20.21 |
| 25 | RM1.89280 | RM47.32 |
| 50 | RM1.80220 | RM90.11 |
| 100 | RM1.71590 | RM171.59 |
| 250 | RM1.60816 | RM402.04 |
| 500 | RM1.53132 | RM765.66 |
| 1,000 | RM1.45815 | RM1,458.15 |
| 2,500 | RM1.36685 | RM3,417.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM1.20458 | RM18,068.70 |
| 30,000 | RM1.14714 | RM34,414.20 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

