Image for 553443-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

553443-2

DigiKey Part Number
A24387-ND
Manufacturer
Manufacturer Product Number
553443-2
Description
CONN RCPT 24POS VERT PRESS-FIT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 Position Receptacle Connector Through Hole Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
553443-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
24
Number of Rows
2
Mounting Type
Through Hole
Termination
Press-Fit
Flange Feature
Housing/Shell (4-40)
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
210RM62.51524RM13,128.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM62.51524
Unit Price with VAT:RM68.76676