
5535655-1 | |
|---|---|
DigiKey Part Number | 5535655-1-ND |
Manufacturer | |
Manufacturer Product Number | 5535655-1 |
Description | CONN PCMCIA CARD R/A PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 Position Card Connector PCMCIA Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5535655-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Card Type | PCMCIA | |
Number of Positions | 68 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Height Above Board | 0.378" (9.60mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM98.29610 | RM39,318.44 |
| Unit Price without VAT: | RM98.29610 |
|---|---|
| Unit Price with VAT: | RM108.12571 |

