
5535657-2 | |
|---|---|
DigiKey Part Number | A115429-ND |
Manufacturer | |
Manufacturer Product Number | 5535657-2 |
Description | CONN PCMCIA CARD R/A SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 Position Card Connector PCMCIA Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5535657-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCMCIA | |
Number of Positions | 68 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | 0.378" (9.60mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM124.90000 | RM124.90 |
| 16 | RM102.70125 | RM1,643.22 |
| 32 | RM97.80063 | RM3,129.62 |
| 64 | RM93.13547 | RM5,960.67 |
| 112 | RM89.53259 | RM10,027.65 |
| 256 | RM84.46574 | RM21,623.23 |
| Unit Price without VAT: | RM124.90000 |
|---|---|
| Unit Price with VAT: | RM137.39000 |

