
5536511-6 | |
|---|---|
DigiKey Part Number | 5536511-6-ND |
Manufacturer | |
Manufacturer Product Number | 5536511-6 |
Description | CONN RCPT FUTUREBUS 120P EDGE MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5536511-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Futurebus | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM47.99318 | RM86,387.72 |
| Unit Price without VAT: | RM47.99318 |
|---|---|
| Unit Price with VAT: | RM52.79250 |


