8 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Futurebus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5536613-1

DigiKey Part Number
A31578-ND
Manufacturer
Manufacturer Product Number
5536613-1
Description
CONN RCPT FUTUREBUS 8POS EDGE MT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Futurebus
Datasheet
 Datasheet
EDA/CAD Models
5536613-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets
Connector Style
Futurebus
Number of Positions
8
Number of Positions Loaded
All
Pitch
0.236" (6.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
8 Power
Features
Board Guide, Spacer
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 144 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
960RM24.11308RM23,148.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM24.11308
Unit Price with VAT:RM26.52439

Other Suppliers on DigiKey

144In Stock
Ships from WEC