



554084-1 | |
|---|---|
DigiKey Part Number | A1564-ND |
Manufacturer | |
Manufacturer Product Number | 554084-1 |
Description | CONN PLUG 36POS STR IDC |
Customer Reference | |
Detailed Description | 36 Position Plug Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 554084-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | Bail Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM68.04000 | RM68.04 |
| 10 | RM57.82700 | RM578.27 |
| 25 | RM54.20640 | RM1,355.16 |
| 50 | RM51.61960 | RM2,580.98 |
| 100 | RM49.15700 | RM4,915.70 |
| 300 | RM45.49360 | RM13,648.08 |
| 500 | RM43.88482 | RM21,942.41 |
| Unit Price without VAT: | RM68.04000 |
|---|---|
| Unit Price with VAT: | RM74.84400 |

