
554815-1 | |
|---|---|
DigiKey Part Number | A24376-ND |
Manufacturer | |
Manufacturer Product Number | 554815-1 |
Description | CONN PLUG/RCPT 24POS R/A IDC |
Customer Reference | |
Detailed Description | 24 Position Plug; Receptacle Connector Free Hanging (In-Line), Right Angle IDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Center Strip Contacts and Outer Shroud Contacts | |
Connector Type | Plug; Receptacle | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | IDC | |
Flange Feature | Mating Side | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |

