
5554501-1 | |
|---|---|
DigiKey Part Number | A33643-ND |
Manufacturer | |
Manufacturer Product Number | 5554501-1 |
Description | CONN RCPT 24POS PCB SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5554501-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount, Through Hole |
Series | Termination Solder |
Packaging Tray | Flange Feature Board Side (6-32) |
Part Status Active | Features Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM76.75000 | RM76.75 |
| 10 | RM65.24200 | RM652.42 |
| 25 | RM61.15680 | RM1,528.92 |
| 90 | RM55.87267 | RM5,028.54 |
| 180 | RM53.20794 | RM9,577.43 |
| 270 | RM51.70885 | RM13,961.39 |
| 540 | RM49.24387 | RM26,591.69 |
| Unit Price without VAT: | RM76.75000 |
|---|---|
| Unit Price with VAT: | RM84.42500 |









