



5555077-1 | |
|---|---|
DigiKey Part Number | A31432-ND |
Manufacturer | |
Manufacturer Product Number | 5555077-1 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5555077-1 Models |
Category | Shielding Unshielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat3 |
Packaging Tray | Features Board Lock, Panel Stops, Solder Retention |
Part Status Not For New Designs | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Surface Mount | Housing Material Polyamide (PA), Nylon |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.08000 | RM18.08 |
| 10 | RM15.36600 | RM153.66 |
| 25 | RM14.40480 | RM360.12 |
| 50 | RM13.71600 | RM685.80 |
| 126 | RM12.84937 | RM1,619.02 |
| 252 | RM12.23603 | RM3,083.48 |
| 504 | RM11.65216 | RM5,872.69 |
| 1,008 | RM11.09638 | RM11,185.15 |
| 2,520 | RM10.40238 | RM26,214.00 |
| Unit Price without VAT: | RM18.08000 |
|---|---|
| Unit Price with VAT: | RM19.88800 |









