



5557566-1 | |
|---|---|
DigiKey Part Number | A31454-ND |
Manufacturer | |
Manufacturer Product Number | 5557566-1 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat4 |
Datasheet | Datasheet |
EDA/CAD Models | 5557566-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 8 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat4 | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM86.84000 | RM86.84 |
| 10 | RM73.80400 | RM738.04 |
| 30 | RM68.29733 | RM2,048.92 |
| 50 | RM65.88000 | RM3,294.00 |
| 100 | RM62.73740 | RM6,273.74 |
| 250 | RM58.81316 | RM14,703.29 |
| 500 | RM56.01002 | RM28,005.01 |
| Unit Price without VAT: | RM86.84000 |
|---|---|
| Unit Price with VAT: | RM95.52400 |



