5646957-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 653
Unit Price: RM60.20000
Datasheet
Image for 5646957-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5646957-2

DigiKey Part Number
5646957-2-ND
Manufacturer
Manufacturer Product Number
5646957-2
Description
CONN HEADER BLADE PWR 7P EDGE MT
Customer Reference
Detailed Description
7 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Gray Blade Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Usage
Backplane
Connector Type
Header, Male Blades
Connector Style
Blade Power
Number of Positions
7
Number of Positions Loaded
All
Pitch
-
Number of Rows
1
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
7 Power
Features
Board Guide
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Color
Gray
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes