
5650987-5 | |
|---|---|
DigiKey Part Number | 5650987-5-ND |
Manufacturer | |
Manufacturer Product Number | 5650987-5 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 3 |
Series | Style C |
Packaging Bulk | Level, Class 2 |
Part Status Active | Mounting Type Through Hole, Right Angle |
Connector Type Header, Male Pins | Termination Solder |
Number of Positions 96 | Material - Insulation Polymer Thermoplastic, Glass Filled |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,120 | RM91.88435 | RM1,389,291.37 |
| Unit Price without VAT: | RM91.88435 |
|---|---|
| Unit Price with VAT: | RM101.07279 |

