5767096-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM348.74520
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM351.06337
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM317.58651
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM348.74520
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM305.31389
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM317.58651
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM320.04103
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM316.27317
Datasheet
Image for 5767096-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5767096-5

DigiKey Part Number
5767096-5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5767096-5
Description
CONN RCPT 190POS SMD GOLD
Customer Reference
Detailed Description
190 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5767096-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
190
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm
Height Above Board
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types