
583297-1 | |
|---|---|
DigiKey Part Number | 583297-1-ND |
Manufacturer | |
Manufacturer Product Number | 583297-1 |
Description | CONN CARDEDGE HSG 12POS .156 BLK |
Customer Reference | |
Detailed Description | 12 Position Card Edge Connector Housing Black 0.156" (3.96mm) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 12 | |
Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | |
Pitch | 0.156" (3.96mm) | |
Features | Flange | |
Mounting Type | Panel Mount | |
Color | Black | |
Flange Feature | Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |

