6-1971776-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 78
Unit Price: RM3.47000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 724
Unit Price: RM4.22000
Datasheet

Parametric Equivalent


WEC
In Stock: 1,884
Unit Price: RM2.28520
Datasheet
8 Position Rectangular Housing Connector Plug Red 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Plug Red 0.236" (6.00mm)
Taking Commercial Drone Reliability to New Heights

6-1971776-4

DigiKey Part Number
6-1971776-4-ND
Manufacturer
Manufacturer Product Number
6-1971776-4
Description
CONN PLUG HSG 8POS 6.00MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Red 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
6-1971776-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.319" (8.10mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Red
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Blade Socket
Operating Temperature
-55°C ~ 150°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.236" (6.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1971776-4TE Connectivity AMP Connectors78A115801-NDRM3.47000Parametric Equivalent
5-1971776-4TE Connectivity AMP Connectors724A118800-NDRM4.22000Parametric Equivalent
6-1971776-4WEC1,8842266-6-1971776-4-NDRM2.28520Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 1,884 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
2,000RM2.41290RM4,825.80
Manufacturers Standard Package
Unit Price without VAT:RM2.41290
Unit Price with VAT:RM2.65419

Other Suppliers on DigiKey

1,884In Stock
Ships from WEC