
6-520353-2 | |
|---|---|
DigiKey Part Number | 6-520353-2-ND |
Manufacturer | |
Manufacturer Product Number | 6-520353-2 |
Description | CONN FFC FPC TOP 12POS 2.54MM RA |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top 0.100" (2.54mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 6-520353-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.13mm ~ 0.38mm | |
Height Above Board | 0.190" (4.83mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyester Thermoplastic, Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 250V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 25 | |
Base Product Number |

