Terminal Crimpband, Open Band Connector Crimp 1200-2600 CMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60372-1

DigiKey Part Number
A29926TR-ND - Tape & Reel (TR)
A29926CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60372-1
Description
CONN SPLICE 1200-2600 CMA CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Crimpband, Open Band Connector Crimp 1200-2600 CMA
Datasheet
 Datasheet
EDA/CAD Models
60372-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Crimpband, Open Band
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
1200-2600 CMA
Insulation
Non-Insulated
Features
Ridged
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76,348
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.26000RM2.60
25RM0.24600RM6.15
50RM0.23320RM11.66
100RM0.22220RM22.22
250RM0.20852RM52.13
500RM0.19842RM99.21
1,000RM0.18896RM188.96
2,500RM0.17711RM442.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000RM0.15853RM1,902.36
24,000RM0.15095RM3,622.80
36,000RM0.14670RM5,281.20
60,000RM0.14150RM8,490.00
84,000RM0.13818RM11,607.12
120,000RM0.13475RM16,170.00
300,000RM0.12632RM37,896.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900